Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,024.000 |
Product Information
Product Overview
NPB-450-24NFC is a NPB-450-NFC series 450W universal built-in NFC intelligent charger. It features 2x ultra-wide voltage, the ability to charge multiple types of batteries in one machine (exclusive patented intelligent voltage detection charging1), flexible user-defined charging parameters, international certifications, safety, durability as its 5 major features, making it a universal intelligent charger. It is an expanded series based on the original NPB-450, while retaining most of its functions; the main difference lies in a simpler and quicker method for adjusting charging parameters. Additionally, this product has passed the IEC/EN/UL62368-1 information class safety certification, ensuring secure usage, making it a highly cost-effective and versatile smart charger. It is suitable for charging devices such as unmanned forklifts, automotive overhead cranes, floor scrubbers, lawnmowers, mobile robots, campers, electric motorcycles/bicycles, unicycles, scooters, and more.
- Ultra-wide voltage automatic detection and charging (10.5 to 21V, 21 to 42V, 42 to 80V, 54 to 100V)
- Built-in CAN bus interface for remote setting of charging curves and monitoring charger status
- 4 preset charging curves can be fine-tuned through the panel DIP S.W
- Automatic power reduction for charging during overheating
- Adopt low-noise temperature-controlled fan
- External NTC temperature compensation to prevent rapid battery degradation
- Suitable for lead-acid and lithium batteries
- Certified by CB, UL, DEKRA, and UKCA
- 3 years warranty, dimension (L x W x H) is 205 x 135 x 55mm
- 24V output voltage
Technical Specifications
Universal
264VAC
-
NPB-450 Series
No SVHC (27-Jun-2024)
Lead Acid, Li-Ion
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate