15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 221.630 |
5+ | kr 210.550 |
10+ | kr 199.480 |
20+ | kr 195.460 |
Product Information
Product Overview
LRS-150F-12 is a LRS-150F series is a 150W single-output enclosed type power supply with 30mm of low profile design. Delivering an extremely low no load power consumption (less than 0.5W), it allows the end system to easily meet the worldwide energy requirement. This has the complete protection functions and 5G anti- vibration capability, it is complied with the international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN60335-1, BS EN/EN61558-1/-2-16, UL62368-1 and GB4943. It serves as a high price-to-performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus, household appliances. Approved by BSMI CNS14336-1, EAC TP TC004, AS/NZS 62368.1(by CB).
- Input voltage range from 85 to 264VAC 120 to 370VDC, output DC voltage is 12V
- Output rated current is 12.5A, output rated power is 150W, maximum efficiency is 87.5%
- Universal AC input / full range, withstand 300VAC surge input for 5 second
- Miniature size and 1U low profile, cooling by free air convection
- Operating altitude up to 5000 meters, withstand 5G vibration test
- High efficiency, long life and high reliability, LED indicator for power on
- Over voltage category III, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 159 x 97 x 30mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Household
150W
12.5A
-
-
-
264V
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
12VDC
-
-
-
85V
85V AC to 264V AC
LRS-150F Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate