Print Page
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 350.290 |
5+ | kr 343.250 |
10+ | kr 336.280 |
50+ | kr 329.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 350.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-120H-12
Order Code2944021
Product RangeHLG-120H
Technical Datasheet
Power Supply Applications-
Output Power Max120W
Output Voltage Max12VDC
Output Current10A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-120H
SVHCNo SVHC (25-Jun-2025)
Product Overview
HLG-120H Series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Applications
LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
120W
Output Current
10A
Input Voltage Min
90V
Product Range
HLG-120H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12