Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 183.240 |
5+ | kr 174.350 |
10+ | kr 165.160 |
20+ | kr 155.900 |
50+ | kr 146.560 |
Product Information
Product Overview
GST60A24-P1J is a highly reliable, desktop style single-output green adaptor. The product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 90VAC to 264VAC. It is compliant with USA EISA 2007/DoE, Canada NR Can, Australia and New Zealand MEPS, Korea K-MEPS, EU ErP and Code of Conduct (CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It is certified for the international safety regulations. Safety standards include UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS 14336-1, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004 approved. Applications include consumer electronic devices, telecommunication devices, office facilities, industrial equipments.
- Short circuit, overload and over voltage, over temperature protected
- 3 pole AC inlet IEC320-C14, class I power unit
- Energy efficiency level VI
- Fully enclosed plastic case
- LED indicator for power on
- Output DC voltage is 24V, output rated current is 2.5A
- 60W output rated power, 90.5% typical efficiency
- 47 to 63Hz input frequency range
- Working temperature range from -30 to 70°C
- Dimension (L x W x H) is 125mm x 50mm x 31.5mm
Technical Specifications
ITE, Industrial & Household
60W
2.5A
-
-
Fixed
GST60A Series
No SVHC (27-Jun-2024)
1 Output
24VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
90V AC to 264V AC
IEC 320 C14
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate