50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 717.250 |
5+ | kr 681.400 |
10+ | kr 645.470 |
Product Information
Product Overview
GST280A24-C6P is a GST280A24 series 280W desktop style single-output green adaptor. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet. The extremely low no-load power consumption below 0.5W, this is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It is certified for the international safety regulations. It includes short circuit, overload, overvoltage. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004.
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 24V
- Output rated current is 11.67A, output rated power is 280.08W(max), typical efficiency is 93%
- Standard model, 6 pin connector
- Global certificates, universal AC input / full range, highly reliable
- Built-in active PFC function, energy efficiency level VI
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 220 x 95 x 46mm
Technical Specifications
ITE
280.08W
11.67A
-
-
Fixed
264V
GST280A Series
No SVHC (27-Jun-2024)
1 Output
24VDC
-
6 Way Molex Connector
-
85V
85V AC to 264V AC
-
Technical Docs (1)
Alternatives for GST280A24-C6P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate