Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.660 |
5+ | kr 147.870 |
10+ | kr 140.010 |
20+ | kr 132.220 |
50+ | kr 124.360 |
Product Information
Product Overview
GST25A05-P1J is a GST25A05 series 25W desktop style single-output green adaptor. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet. The extremely low no-load power consumption below 0.15W, this is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct (CoC) version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It is certified for the international safety regulations. It includes short circuit, overload, overvoltage protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS 14336-1, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004.
- Input voltage range from 85 to 264VAC, output DC voltage is 5V
- Output rated current is 4A, output rated power is 20W(max), typical efficiency is 81.5%
- Standard model, 2.1ψx5.5ψx11mm, C+, tuning fork type
- Global certificates, universal AC input / full range, highly reliable
- Energy efficiency level VI, pass LPS, LED indicator for power on
- 3 years warranty
- -30°C to +70°C wide range working temperature
- Dimension is (L x W x H) 93 x 54 x 36mm
Technical Specifications
ITE
20W
4A
-
-
Fixed
264V
GST25A Series
No SVHC (27-Jun-2024)
1 Output
5VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
85V
85V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate