Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGSM18B12-P1J
Order Code2815764
Product RangeGSM18B Series
Technical Datasheet
7 In Stock
4 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.240 |
5+ | kr 144.460 |
10+ | kr 137.020 |
20+ | kr 131.000 |
50+ | kr 124.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 155.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM18B12-P1J
Order Code2815764
Product RangeGSM18B Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Product RangeGSM18B Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Product Range
GSM18B Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22167