Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 627.010 |
Product Information
Product Overview
EPP-400 is a 400W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80-264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP-400 is able to be used for both Class I (with FG) and Class II(no FG) system design. EPP-400 is equipped with complete protection functions. Complies with the international safety regulations such as TUV EN60950-1, UL60950-1 and 1EC60950-1. EPP-400 series serves as a high price-to-performance power supply solution for various industrial applications.
- 5"x3" miniature size
- Universal AC input / Full range
- Built-in active PFC function
- EMI Class B for both Class I (with FG) and Class II (without FG) configuration
- No load power consumption <lt/>0.5W
- High efficiency up to 94%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection for 250W and 400W with 25CFM forced air
- Built-in 12V/0.5A FAN supply
- Standby 5V@IA with fan, 0.6A without fan
- Built-in remote sense function
- LED indicator for power on
- Output 18V available
- 3-years warranty
Technical Specifications
ITE
252W
250W
Adjustable, Fixed
10.5A
-
80V
-
-
No SVHC (27-Jun-2024)
1 Output
400W @ 25CFM
80V AC to 264V AC
24VDC
-
-
264V
-
EPP-400 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate