Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 342.880 |
5+ | kr 330.180 |
10+ | kr 324.800 |
Product Information
Product Overview
DDRH-30-12DR is a DDRH-30 series 150 to 1500VDC, high reliable, ultra-high input, DC-DC converter which can supply stable working voltage for the load. Main features are compact size, wide range operating temperature, low ripple and noise, complete protections and so on. DDRH-30 is designed to meet UL 1741 (by requested) and IEC62109-1 standard. Protections includes short circuit, overload, over voltage, DC input under voltage, DC input reverse polarity. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway and so forth.
- 10:1 ultra-wide input range, can be installed on DIN rail TS-35/7.5 or 15
- 4KVAC 1/0 high isolation (reinforced isolation)
- Fanless design, fully encapsulated, cooling by free air convection
- Ultra-wide operating temperature range from -40 to +80°C ( <gt/> +50°C derating)
- Operating altitude up to 5000meters
- 3 years warranty, dimension (L x W x H) is 135 x 70 x 43.5mm
- 30W rated wattage
- 12V output voltage
- DIN rail type
Technical Specifications
ITE & Industrial
30W
12V
-
-
Fixed
70mm
32mm
1.5kV
No SVHC (27-Jun-2024)
10:1
1 Output
2.5A
-
4kV
800V
135mm
150V
DDRH-30 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate