Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No28-995
Order Code2783457
Product Range-
Current Rating10A
Voltage Rating600V
Contact Plating-
Connector MountingScrew Mount
Connector Colour-
Contact Material-
Technical Specifications
Product Range
-
Voltage Rating
600V
Connector Mounting
Screw Mount
Contact Material
-
Current Rating
10A
Contact Plating
-
Connector Colour
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
Product traceability