Print Page
Product Information
ManufacturerMCLENNAN
Manufacturer Part No34HSX108E
Order Code1784806
Product RangeHSX
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size57.2mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max-
Current Rating-
Inductance2.1mH
Voltage Rating Max-
Inertia660g-cm²
No. of Wires8
External Length67mm
Shaft Diameter6.35mm
Product RangeHSX
Shaft Length20.6mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
-
Inductance
2.1mH
Inertia
660g-cm²
External Length
67mm
Product Range
HSX
Motor Size
57.2mm
Step Angle
1.8°
Current Rating
-
Voltage Rating Max
-
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61