Print Page
SATFLEET 3IN1
Antenna, GPS/Glonass, Iridium, 1.602 GHz, 5.5 dBi, Right Hand Circular, Screw
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 543.760 |
5+ | kr 501.280 |
10+ | kr 458.800 |
50+ | kr 429.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr 543.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoSATFLEET 3IN1
Order Code3547762
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max1.602GHz
Antenna MountingScrew
Gain5.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.602GHz
Gain
5.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117