Print Page
MEA-DSRC-01P
Antenna, DSRC, I-Bar, 5.85 GHz to 5.95 GHz, 5 dBi, Adhesive
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 207.810 |
| 5+ | kr 176.720 |
| 10+ | kr 145.550 |
| 50+ | kr 133.190 |
| 100+ | kr 130.650 |
| 250+ | kr 128.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 207.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
DSRC
Frequency Max
5.95GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
-
Frequency Min
5.85GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042