Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5490GC01000+T.
Order Code1845898
Product RangeMAX5490 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5490GC01000+T.
Order Code1845898
Product RangeMAX5490 Series
Technical Datasheet
Resistance R150kohm
Product RangeMAX5490 Series
Resistance R250kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor67.2mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 35ppm/°C
Automotive Qualification Standard-
Alternatives for MAX5490GC01000+T.
1 Product Found
Technical Specifications
Resistance R1
50kohm
Resistance R2
50kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MAX5490 Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
67.2mW
Absolute TCR
± 35ppm/°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001