Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No420.
Order Code4222752
Product RangeMaster - Steel Lockout Hasps
Also Known AsGTIN UPC EAN: 0071649442407
42 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.530 |
5+ | kr 50.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No420.
Order Code4222752
Product RangeMaster - Steel Lockout Hasps
Also Known AsGTIN UPC EAN: 0071649442407
Lockout Device TypeHasp
Lock MaterialSteel
Lock ColourRed
Product RangeMaster - Steel Lockout Hasps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Master Lock No. 420 Steel Safety Lockout Hasp features a 1in (25mm) inside jaw diameter and can hold up to six padlocks. Ideal for lockout by multiple workers at each lockout point, the hasp keeps equipment inoperative while repairs or adjustments are made. Control cannot be turned on until last worker’s padlock is removed from hasp.
- Control cannot be turned on until last worker's padlock is removed from hasp
- Heavy gauge steel jaw with red vinyl coated handle
- Holds 6 padlocks
- Dimensions: 44 x 114mm
- Inside jaw diameter: 25mm
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
Steel
Product Range
Master - Steel Lockout Hasps
Alternatives for 420.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1