Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No5000.0101-01
Order Code1839508
Product Range5000 Series
Technical Datasheet
18 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.730 |
5+ | kr 58.330 |
10+ | kr 53.470 |
20+ | kr 48.090 |
50+ | kr 42.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No5000.0101-01
Order Code1839508
Product Range5000 Series
Technical Datasheet
Product Range5000 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Switch Operation-
Contact Current Max4A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 5000.0101-01 is a SPNO round Pushbutton Switch with black actuator and quick connect terminal.
- IP40 Protection rating
- UL94V-2 Flammability rating
- Efficient contact system at least 200000 mechanical switching cycles
Applications
Industrial
Technical Specifications
Product Range
5000 Series
Panel Cutout Diameter
16mm
Contact Voltage AC Nom
250V
Contact Current Max
4A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
-
Pushbutton Actuator Style
Round
Contact Current AC Max
4A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048