Print Page
60 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 153.760 |
5+ | kr 119.660 |
10+ | kr 112.330 |
20+ | kr 105.000 |
50+ | kr 95.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 153.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1661.0201-00
Order Code1839439
Product Range1660
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1660
Panel Cutout Diameter-
Contact ConfigurationDPST
Contact Voltage AC Nom250V
Switch OperationOff-On
Pushbutton Actuator StyleRectangular
Contact Current Max16A
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)22.2mm x 30mm
Product Overview
The 1661.0201-00 is a double-pole single-throw Pushbutton Switch with quick-connect terminals, On/Off switch function, silver contact, black PA actuator and housing, PA glass fiber-reinforced, black base plate.
- <lt/>100mΩ (1A/12VDC) Contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Product Range
1660
Contact Configuration
DPST
Switch Operation
Off-On
Contact Current Max
16A
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.2mm x 30mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162