Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343597
Order Code2989281
Product Range134 Series
Technical Datasheet
24 In Stock
8 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,250.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,250.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343597
Order Code2989281
Product Range134 Series
Technical Datasheet
Rated Current510A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range134 Series
Technical Specifications
Rated Current
510A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
2AWG
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
134 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.956642