Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoP-46296
Order Code2147368
Also Known AsGTIN UPC EAN: 00088381976725
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoP-46296
Order Code2147368
Also Known AsGTIN UPC EAN: 00088381976725
Technical Datasheet
Kit ContentsMagnetic & Stubby Screw Guide: 120mm, 80mm, 8 Bits: 25mm, Pozi: PZ1/2/3.3, PH1/2/3, Slot: 4-6, 8-10
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Holds and guides screw with the correct positioning
- Stops wobbling or disengaging from the bit
- Clear sleeve for accurate depth setting
- Contents:
- 1x Clear magnetic screw guide - 120mm
- 1x Stubby screw guide - 80mm
- 3x Pozi - PZ1, PZ2 and PZ3
- 3x Phillips - PH1, PH2 and PH3
- 2x Slotted - 4-6 and 8-10mm
Technical Specifications
Kit Contents
Magnetic & Stubby Screw Guide: 120mm, 80mm, 8 Bits: 25mm, Pozi: PZ1/2/3.3, PH1/2/3, Slot: 4-6, 8-10
SVHC
No SVHC (20-Jun-2016)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09