Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610UWC/A
Order Code1855619
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle110°
Luminous Flux @ Test30lm
CCT9000K
Forward Current If Max350mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd1.5W
Technical Specifications
Product Range
-
Viewing Angle
110°
CCT
9000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
1.5W
LED Colour
Cool White
Luminous Flux @ Test
30lm
Forward Current If Max
350mA
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002