Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.150 |
10+ | kr 13.890 |
100+ | kr 12.400 |
250+ | kr 11.730 |
500+ | kr 11.130 |
1000+ | kr 10.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMICA 20
Order Code808866
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows1 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MICA20 is a 20-position 1-row female IDT Wire-to-Board Connector with tinned-plated copper zinc contacts and a polybutylene terephthalate insulator. The Micromodul™ connector for use with indirect mating.
- UL94V-0 Flammability
- ≤10mΩ Contact resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Copper
Product Range
-
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041