Print Page
Image is for illustrative purposes only. Please refer to product description.
1,673 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.940 |
10+ | kr 8.030 |
100+ | kr 7.200 |
500+ | kr 6.700 |
1000+ | kr 6.440 |
2500+ | kr 6.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRMC 06
Order Code1217305
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KRMC 06 is a 6-pole 15A wire-to-board Micro-screw Terminal Block with through-hole right-angle block orientation. It has pre-nickel-tin-plated CuZn clamp with pre-nickel-tin-plated CuSn wire protector, M2 size zinc-chromate steel screw, PA insulating body.
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002