Print Page
Image is for illustrative purposes only. Please refer to product description.
1,063 In Stock
5,750 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 25.370 |
| 10+ | kr 19.640 |
| 100+ | kr 15.850 |
| 250+ | kr 14.730 |
| 500+ | kr 14.140 |
| 1000+ | kr 13.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KLBPS 3 is a 3-pole Stereo Audio Connector with break contact and solder eyes for back side mounting. UL94V-2 flame-rated polycarbonate insulating body, silver-plated contacts. The stereo jack chassis socket is suitable for use with KLS 3 and KLS 33 jack plugs. Designed according to the JIS C 6560 JC63J3Z standards.
- 5 to 40N Insertion force
- 5 to 40N Withdrawal force
- ≥10000 Mating cycles
- ≤50mΩ Contact resistance
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥5 x 10⁷Ω Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for KLBPS 3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008