Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-224/2M
Order Code2069610
Product RangeRSMV Series
Technical Datasheet
8 In Stock
10 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 129.740 |
10+ | kr 127.130 |
25+ | kr 124.520 |
100+ | kr 121.990 |
250+ | kr 119.370 |
500+ | kr 116.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 129.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-224/2M
Order Code2069610
Product RangeRSMV Series
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to M8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type BM8 Socket
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRSMV Series
SVHCLead (27-Jun-2018)
Product Overview
The RSMV 3-RKMV 3-224/2M is a 3-pole 2-ended M8 Pico Actuator/Sensor Cordset features male straight with threaded joint to female straight connector with snap-in joint and molded cable and black PUR halogen-free molded cable. It is suitable for use with the actuators, sensors and distribution boxes.
Applications
Industrial
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Receptacle
Cable Length - Metric
2m
Product Range
RSMV Series
Connector to Connector
M8 Straight Plug to M8 Receptacle
Connector Type B
M8 Socket
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07989