Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No972246008
Order Code3373732
Product RangeST Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No972246008
Order Code3373732
Product RangeST Series
Technical Datasheet
Connector to ConnectorMolded Rectangular Plug to Free End
Cable Length - Metric1m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeST Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Molded Rectangular Plug to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
ST Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5