Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 282.130 |
5+ | kr 262.960 |
Product Information
Product Overview
The new PDU-6WS-H is a robust non-surged protected PDU which features effective electrical distribution to its integral, 6-way, UK-socketed 3-pin sockets. Combining a fully certified UK plug input combined with a compatible heavy load power flex means you can be assured this LMS Data PDU can work without problems 24/7. Ideal for data, telco and broadcast applications, with the added benefit of a low-profile, 1U <gt/> height and the ability to be attached to standard, 19" ETSI uprights from popular cabinet and enclosure vendors. Robust in design with an integral neon illuminated rocker switch for assured functionality, the LMS Data PDU is designed to deliver maximum electrical power - today and tomorrow.
- Horizontal, high-density Power Distribution Unit (PDU)
- UK plug style plug power input 6-Way UK, 3-Pin Power Outlets
- Robust, black aluminium design for industrial use Neon on/off power switch for assured control
- Maximum power rating - 4000W (approx.)
- 1.8 Metre (approx.) power cordage. Ideal for data, telecom, broadcast and HVAC
Technical Specifications
6Outlets
13A
45mm
19"
5.90ft
To Be Advised
240V
482mm
1.8m
1.77"
LMS Data - PDU-xWS Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate