Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV320LA20CP
Order Code4036672
Product RangeC-III Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11.460 |
| 10+ | kr 7.430 |
| 25+ | kr 6.410 |
| 50+ | kr 5.820 |
| 100+ | kr 5.220 |
| 500+ | kr 4.640 |
| 1000+ | kr 4.180 |
| 2500+ | kr 3.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV320LA20CP
Order Code4036672
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC-
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max850V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)165J
Peak Energy (10/1000uS)165J
Automotive Qualification Standard-
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
320V
Voltage Rating VDC
-
Clamping Voltage Vc Max
850V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
165J
Automotive Qualification Standard
-
Voltage Rating VDC
-
Product Range
C-III Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Peak Energy (10/1000uS)
165J
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002589
Product traceability