Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV100ZA15P
Order Code1057140
Product RangeZA
Technical Datasheet
30 In Stock
2,100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.090 |
10+ | kr 1.960 |
50+ | kr 1.840 |
100+ | kr 1.710 |
200+ | kr 1.640 |
700+ | kr 1.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV100ZA15P
Order Code1057140
Product RangeZA
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC81V
Product RangeZA
Clamping Voltage Vc Max175V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
60V
Product Range
ZA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
81V
Clamping Voltage Vc Max
175V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V100ZA15P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability