Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3051-04HTG
Order Code2749176
Product RangeSPA SP3051
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3051-04HTG
Order Code2749176
Product RangeSPA SP3051
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd400W
Product RangeSPA SP3051
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SP3051-04HTG is a Transient Voltage Suppression (TVS) Diode Array (SPA® Diode) integrates low capacitance rail-to-rail diodes with an additional Zener diode to protect I/O pins against ESD and lightning-induced surge events. This robust device can safely absorb 20A of current per IEC61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2. It has advantages over similar devices include lower dynamic resistance for 35% lower clamping voltage and a much higher contact discharge ESD contact rating.
- Extremely low dynamic resistance (RDYN) of 0.3Ω
- Low capacitance from I/O to GND
- Robust surge protection (Lightning, IEC61000-4-5, 20A (8/20µs), Peak pulse power, 400W (8/20µs))
- Enhanced ESD capability (IEC61000-4-2, ±30kV contact, ±30kV air)
- Reduces clamping voltages up to 35% compared to competition
- Better able to protect modern ICs against industry-defined transients such as the IEC61000-4-5
- Capacitance up to 15% lower than similar market solutions
- Helps to preserve signal integrity by minimizing data loss in long installations of 1Gb Ethernet
- High power and surge handling capability offers more design margin to electrical threats
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Medical, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
SPA SP3051
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability