Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3002-04JTG
Order Code1785530
Product RangeSPA SP3002 Series
Technical Datasheet
3,053 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.930 |
10+ | kr 3.490 |
100+ | kr 2.660 |
500+ | kr 2.250 |
1000+ | kr 2.100 |
5000+ | kr 1.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3002-04JTG
Order Code1785530
Product RangeSPA SP3002 Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSC-70
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP3002 Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
6V
Product Range
SPA SP3002 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability