Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1004U-ULC-04UTG
Order Code3930174
Product RangeSPA Series
Technical Datasheet
17,360 In Stock
15,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.090 |
10+ | kr 3.060 |
100+ | kr 2.160 |
500+ | kr 1.840 |
1000+ | kr 1.660 |
5000+ | kr 1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1004U-ULC-04UTG
Order Code3930174
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style1004 [2510 Metric]
No. of Pins10Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Ultra-low capacitance diode array series provides signal integrity-preserving unidirectional ESD protection for the world’s most challenging high speed serial interfaces. It is suitable for use in USB 3.1, 3.0, 2.0, HDMI 2.0, 1.4a, 1.3, DisplayPort(™), V-by-One®, thunderbolt (light peak), LVDS interfaces, consumer, mobile and portable electronics, Tablet PC and external storage with high speed interfaces, applications requiring high ESD performance in small packages.
- 0.20pF typ capacitance
- ESD, IEC 61000-4-2, ±20KV contact, ±20KV air
- Low clamping voltage of 9.2V at IPP=2.0A (tP=8/20μs)
- Low profile DFN array packages
- Facilitates excellent signal integrity
- ELV compliant
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
1004 [2510 Metric]
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability