3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.590 |
10+ | kr 4.700 |
100+ | kr 3.400 |
500+ | kr 2.720 |
1000+ | kr 2.650 |
5000+ | kr 2.590 |
Product Information
Product Overview
The SP0504BAHTG is an unidirectional TVS Diode Array with matte tin-plated terminals and moulded epoxy body. This surface mount family of arrays suppresses ESD and other transient overvoltage events. Used to meet the international electro technical compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements), this device can help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5VDC. The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have be tailored for transient protection. The low capacitance and clamp voltage are ideal for high speed signal line protection.
- 100nA at 5V Reverse standoff leakage current
- 30pF Typical low input capacitance
- -55 to 125°C Operating temperature range
- Green product
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals, Consumer Electronics, Safety, Medical
Technical Specifications
8V
5Pins
225mW
-
SOT-23
5.5V
SP050
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for SP0504BAHTG
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate