Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.710 |
10+ | kr 2.450 |
100+ | kr 2.010 |
500+ | kr 1.920 |
1000+ | kr 1.820 |
5000+ | kr 1.740 |
Product Information
Product Overview
The SP0502BAJTG is a TVS Diode Array designed to suppress ESD and other transient overvoltage events. It meets the International Electro technical Compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements). It is used to help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5VDC. The device comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.
- <lt/>1ns Fast response time
- 30pF Low input capacitance
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial
Technical Specifications
8V
3Pins
200mW
-
SC-70
5.5V
SP050
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate