Product Overview
The SESD0802Q4UG-0020-090 is a 4-channel silicon ESD Flow-through Array feature flow-through and single connection design helps routing PCB matched impedance high speed data lines. The silicon ESD (SESD) array helps to provide protection and improve reliability of electronics. The multi-channel SESD flow-through arrays have industry leading ultra-low capacitance of 0.20pF with low insertion loss which help protect high-speed data signals. The SESD arrays provide robust ESD protection with an industry-leading 20kV contact and air discharge rating per the IEC61000-4-2 standard. The ultra-low capacitance SESD arrays enable signal integrity for today's highest-speed interfaces including USB 3.0/2.0, HDMI, eSATA, DisplayPort and Thunderbolt. The 4-channel miniature arrays which are up to 85% smaller than common multi-channel arrays to fit into space constrained applications.
- Industry-leading lowest capacitance
- Provides lowest insertion loss for high speed data signals
- Flow-through and single connection design helps routing PCB matched impedance high speed data lines
- 0.20pF Low capacitance
- 50nA at 5V (typical) Low leakage current
Applications
Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
9.2V
9V
5Pins
SESD0
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate