Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC016F-2.
Order Code2078391
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
3,061 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.580 |
25+ | kr 2.800 |
50+ | kr 2.360 |
100+ | kr 2.190 |
250+ | kr 2.000 |
500+ | kr 1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC016F-2.
Order Code2078391
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating48VDC
Holding Current160mA
Trip Current450mA
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
450mA
Current Rating Max
10A
Operating Temperature Max
85°C
Product Range
PolySwitch nanoSMDC Series
Holding Current
160mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for NANOSMDC016F-2.
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability