Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 168.640 |
5+ | kr 154.360 |
10+ | kr 140.070 |
50+ | kr 125.790 |
100+ | kr 111.510 |
Price for:Each
Minimum: 1
Multiple: 1
kr 168.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDD26-14N1B
Order Code3930516
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current36A
Forward Voltage Max1.38V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Phase leg standard rectifier module suitable for use in diode for main rectification, For single and three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies and field supply for DC motors applications.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Forward Voltage Max
1.38V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
36A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
650A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296