Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 368.340 |
5+ | kr 322.270 |
10+ | kr 267.060 |
50+ | kr 239.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 368.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC2SD120N40PA
Order Code3996582
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current84A
Continuous Forward Current If84A
Total Capacitive Charge125nC
Diode Case StyleSOT-227B
No. of Pins4 Pin
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Average Forward Current
84A
Total Capacitive Charge
125nC
No. of Pins
4 Pin
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Diode Configuration
Dual
Repetitive Peak Reverse Voltage
1.2kV
Continuous Forward Current If
84A
Diode Case Style
SOT-227B
Junction Temperature Tj Max
175°C
Diode Mounting
Panel
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability