Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXXX300N60B3
Order Code3771281
Product RangeXPT GenX3 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | kr 154.540 |
Price for:Each
Minimum: 300
Multiple: 300
kr 46,362.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXX300N60B3
Order Code3771281
Product RangeXPT GenX3 Series
Technical Datasheet
Continuous Collector Current550A
Collector Emitter Saturation Voltage1.3V
Power Dissipation2.3kW
Collector Emitter Voltage Max600V
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
Technical Specifications
Continuous Collector Current
550A
Power Dissipation
2.3kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Collector Emitter Saturation Voltage
1.3V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008648
Product traceability