Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXXH50N60C3D1
Order Code3953533
Product RangeXPT GenX3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 79.980 |
| 25+ | kr 66.250 |
| 100+ | kr 52.600 |
| 250+ | kr 46.560 |
| 500+ | kr 45.140 |
| 1000+ | kr 43.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXH50N60C3D1
Order Code3953533
Product RangeXPT GenX3 Series
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.95V
Power Dissipation600W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
600W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007847
Product traceability