Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK170P10P
Order Code3930419
Product RangePolarP Series
Technical Datasheet
235 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 141.650 |
| 5+ | kr 132.800 |
| 10+ | kr 123.940 |
| 50+ | kr 115.090 |
| 100+ | kr 106.240 |
| 250+ | kr 97.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 141.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK170P10P
Order Code3930419
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id170A
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP Series
Qualification-
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated PolarP™ power MOSFET suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment, current regulators applications.
- Rugged PolarP™ process
- High current handling capability
- Fast intrinsic rectifier
- Low package inductance
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
170A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
PolarP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability