Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH32N120A3
Order Code3930552
Product RangeGenX3 Series
Technical Datasheet
56 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 73.360 |
| 5+ | kr 58.700 |
| 10+ | kr 43.970 |
| 50+ | kr 42.780 |
| 100+ | kr 41.660 |
| 250+ | kr 40.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 73.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH32N120A3
Order Code3930552
Product RangeGenX3 Series
Technical Datasheet
Continuous Collector Current75A
Collector Emitter Saturation Voltage2.35V
Power Dissipation300W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCTo Be Advised
Product Overview
Ultra-low Vsat PT IGBTs for up to 3KHz switching suitable for power inverters, capacitor discharge, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts and Inrush current protection circuits.
- Optimized for low conduction losses
- International standard packages
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
75A
Power Dissipation
300W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
Collector Emitter Saturation Voltage
2.35V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability