Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH30N60C3D1
Order Code3930138
Product RangeGenX3 Series
Technical Datasheet
290 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 65.770 | 
| 5+ | kr 52.450 | 
| 10+ | kr 39.060 | 
| 50+ | kr 37.720 | 
| 100+ | kr 36.450 | 
| 250+ | kr 35.120 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 65.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH30N60C3D1
Order Code3930138
Product RangeGenX3 Series
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage2.6V
Power Dissipation220W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCTo Be Advised
Product Overview
High-speed PT IGBTs for 40-100KHz switching suitable for use in high frequency power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines and lamp ballasts.
- Square RBSOA
- Anti-parallel ultra fast diode
- Optimized for low switching losses
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
220W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
Collector Emitter Saturation Voltage
2.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXGH30N60C3D1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability