Print Page
Image is for illustrative purposes only. Please refer to product description.
827 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.650 |
10+ | kr 46.740 |
25+ | kr 40.680 |
50+ | kr 34.550 |
100+ | kr 33.210 |
250+ | kr 31.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI630YI
Order Code3930342
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageTO-263 (D2PAK)
IC MountingSurface Mount
Input TypeLogic
Source Current30A
Sink Current30A
Supply Voltage Min12.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ns
Output Delay46ns
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
High-speed low-side Ultrafast MOSFET driver especially well suited for driving the latest IXYS power MOSFETs and IGBTs. It is suitable for use in efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver applications.
- 30A peak source/sink drive current
- Configured as an inverting driver
- Extended operating Temperature range from -40°C to +125°C
- Under-voltage lockout protection
- Fast rise and fall times: <lt/> 20ns
- Low propagation delay time
- Low 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
30A
Supply Voltage Min
12.5V
Operating Temperature Min
-40°C
Input Delay
46ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TO-263 (D2PAK)
Input Type
Logic
Sink Current
30A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
46ns
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability