Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV36-01LTG-C
Order Code3930272
Product RangeSPA AQHVxx-01LTG-C Series
Technical Datasheet
2,695 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.520 |
10+ | kr 1.710 |
100+ | kr 0.778 |
500+ | kr 0.763 |
1000+ | kr 0.737 |
5000+ | kr 0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 12.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQHV36-01LTG-C
Order Code3930272
Product RangeSPA AQHVxx-01LTG-C Series
Technical Datasheet
Clamping Voltage Vc Max72V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage36V
Power Dissipation Pd300W
Product RangeSPA AQHVxx-01LTG-C Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQHVxx-01LTG-C series discrete bidirectional TVS diode provides a highly effective ESD, EFT, and lightning surge protection component. It is ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low speed I/Os. Suitable for use in LED lighting modules, portable instrumentation, general purpose I/O, RS232 / RS485, CAN and LIN bus, automotive application.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 10A (8/20μs as defined in IEC 61000-4-5 2nd edition) for AQHV12-C
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
72V
No. of Pins
2Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
36V
Product Range
SPA AQHVxx-01LTG-C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability