Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 39.100 |
| 25+ | kr 31.090 |
| 100+ | kr 29.220 |
| 250+ | kr 28.090 |
| 500+ | kr 26.890 |
| 1000+ | kr 26.370 |
| 2500+ | kr 25.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 39.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-4-T-02-F
Order Code1383372
Technical Datasheet
Sensing Range Max20.32mm
Sensor TypeReed Sensor
Sensor MountingFlange
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Range59145 Series
Technical Specifications
Sensing Range Max
20.32mm
Sensor Mounting
Flange
Supply Current
250mA
Operating Temperature Max
105°C
Product Range
59145 Series
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability