Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 32.080 |
| 10+ | kr 26.710 |
| 25+ | kr 24.770 |
| 50+ | kr 23.430 |
| 100+ | kr 22.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-4-S-02-A
Order Code5540690
Technical Datasheet
Sensing Range Max11mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max11.5mm
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
59025-4-S-02-A is a 59025 series reed sensor. It is capable of switching up to 265 VAC/300 VDC at 10 VA. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the 57025 actuator.
- Normally closed contact
- Non-contact switching solution for wet & harsh environments
- No leakage current in ‘open’ state−ideal for battery powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Hermetically sealed, IP67 rated
- Can operate through non-ferrous materials (for example, wood, plastic, or aluminium)
- 300mm cable length
- Tinned leads
- Size 25.4mm (L) x 6.22mm (dia.)
Applications
Industrial, Sensing & Instrumentation, Security
Notes
57025 actuator is sold separately.
Technical Specifications
Sensing Range Max
11mm
Sensing Distance Max
11.5mm
Operating Temperature Min
-40°C
Sensor Type
Cylindrical Reed Sensor
Supply Current
250mA
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003611
Product traceability