Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L110/16DR
Order Code1597004
Product RangePolySwitch 1812L Series
Technical Datasheet
5,900 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.460 |
50+ | kr 2.630 |
100+ | kr 2.480 |
250+ | kr 2.270 |
500+ | kr 2.090 |
1500+ | kr 1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L110/16DR
Order Code1597004
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1812L Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current1.95A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The 1812L110/16DR is a surface mount PTC Resettable Fuse with solder-plated Copper terminals. This low-profile resettable fuse compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 1812L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
- Low resistance
- Fast response to fault currents
- Compact design saves board space
- Plug and play protection for motherboards and peripherals
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch 1812L Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
16VDC
Trip Current
1.95A
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 1812L110/16DR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104