Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0002ZXJ
Order Code1818390
Product RangeMINI FHM Series
Technical Datasheet
582 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 86.060 |
5+ | kr 71.340 |
10+ | kr 65.890 |
20+ | kr 58.120 |
50+ | kr 50.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0002ZXJ
Order Code1818390
Product RangeMINI FHM Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI FHM Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0FHM0002ZXJ is a 30A/32V splash-waterproof In-line Fuse Holder with thermoplastic construction, 12AWG/3.3mm² stranded orange wire and wire leaded terminals. This fuse holder for used with MINI/FK1 fuse 1 to 20A or 25A and 30A.
- Black housing
- UL94V-0 Flammability rating
Applications
Safety
Contents
Fuse holder, Protective cover.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MINI FHM Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 0FHM0002ZXJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019305
Product traceability