Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L005/30YR
Order Code3995204
Product RangePolySwitch 0805L Series
Technical Datasheet
770 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 12.040 |
100+ | kr 10.400 |
500+ | kr 8.820 |
1000+ | kr 8.230 |
2000+ | kr 8.150 |
4000+ | kr 7.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 120.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L005/30YR
Order Code3995204
Product RangePolySwitch 0805L Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch 0805L Series
Voltage Rating30VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
30VDC
Trip Current
150mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 0805L Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability