Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0526030.UXTHP
Order Code4673367
Product Range526 Series
Technical Datasheet
250 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 119.770 |
5+ | kr 99.400 |
10+ | kr 91.710 |
20+ | kr 80.890 |
50+ | kr 70.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 119.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0526030.UXTHP
Order Code4673367
Product Range526 Series
Technical Datasheet
Blow Characteristic-
Fuse Current30A
Voltage Rating VAC500V
Fuse Size Metric10mm x 32mm
Fuse Size Imperial-
Product Range526 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
500V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
30A
Fuse Size Metric
10mm x 32mm
Product Range
526 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
Product traceability